
Y1746100R000T9R | |
|---|---|
DigiKey Part Number | Y1746-100ATR-ND - Tape & Reel (TR) Y1746-100ACT-ND - Cut Tape (CT) Y1746-100ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y1746100R000T9R |
Description | RES SMD 100OHM 0.01% 0.6W J LEAD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.01% 0.6W Chip Resistor 3017 J-Lead Moisture Resistant, Non-Inductive, Pulse Withstanding Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y1746100R000T9R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive, Pulse Withstanding | |
Temperature Coefficient | ±0.2ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 3017 J-Lead | |
Supplier Device Package | ||
Size / Dimension | 0.287" L x 0.170" W (7.29mm x 4.32mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.130.91300 | kr.6,545.65 |
| 100 | kr.125.69440 | kr.12,569.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.256.32000 | kr.256.32 |
| 10 | kr.185.23100 | kr.1,852.31 |
| 25 | kr.166.02800 | kr.4,150.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.254.34000 | kr.254.34 |
| 10 | kr.183.79500 | kr.1,837.95 |
| 25 | kr.164.74120 | kr.4,118.53 |
| Unit Price without VAT: | kr.254.34000 |
|---|---|
| Unit Price with VAT: | kr.317.92500 |

