
Y17455K30000B2L | |
|---|---|
DigiKey Part Number | Y17455K30000B2L-ND |
Manufacturer | |
Manufacturer Product Number | Y17455K30000B2L |
Description | V/N 303139U 5K3000 0.1% B B 1557 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 5.3 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 2512 J-Lead Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y17455K30000B2L Models |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case 2512 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.236" L x 0.126" W (5.99mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.110" (2.79mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.364.36600 | kr.3,643.66 |
| Unit Price without VAT: | kr.364.36600 |
|---|---|
| Unit Price with VAT: | kr.455.45750 |

