1.37 kOhms ±0.02% 0.25W, 1/4W Chip Resistor 2512 J-Lead Moisture Resistant, Non-Inductive, Pulse Withstanding Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y17451K37000Q2R

DigiKey Part Number
Y17451K37000Q2R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
Y17451K37000Q2R
Description
RES SMD 1.37K OHM 1/4W J LEAD
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
1.37 kOhms ±0.02% 0.25W, 1/4W Chip Resistor 2512 J-Lead Moisture Resistant, Non-Inductive, Pulse Withstanding Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y17451K37000Q2R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant, Non-Inductive, Pulse Withstanding
Mfr
Temperature Coefficient
±0.2ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
2512 J-Lead
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.236" L x 0.126" W (5.99mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.110" (2.79mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.186.71300kr.93,356.50
Manufacturers Standard Package
Unit Price without VAT:kr.186.71300
Unit Price with VAT:kr.233.39125