
Y1745185R000T9R | |
|---|---|
DigiKey Part Number | 804-Y1745185R000T9RTR-ND - Tape & Reel (TR) 804-Y1745185R000T9RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | Y1745185R000T9R |
Description | SMR1DZ 185R00 TCR0.2 0.01% S T |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 185 Ohms ±0.01% 0.25W, 1/4W Chip Resistor 2512 J-Lead Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y1745185R000T9R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±0.2ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 2512 J-Lead | |
Supplier Device Package | ||
Size / Dimension | 0.236" L x 0.126" W (5.99mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.85.68655 | kr.17,137.31 |
| Unit Price without VAT: | kr.85.68655 |
|---|---|
| Unit Price with VAT: | kr.107.10819 |

