Upgrade
Parametric Equivalent

Y174510R0000B9R | |
|---|---|
DigiKey Part Number | Y1745-10BTR-ND - Tape & Reel (TR) Y1745-10BCT-ND - Cut Tape (CT) Y1745-10BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y174510R0000B9R |
Description | RES SMD 10 OHM 0.1% 1/4W J LEAD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 2512 J-Lead Moisture Resistant, Non-Inductive, Pulse Withstanding Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y174510R0000B9R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive, Pulse Withstanding | |
Temperature Coefficient | ±0.2ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 2512 J-Lead | |
Supplier Device Package | ||
Size / Dimension | 0.236" L x 0.126" W (5.99mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.115.33000 | kr.115.33 |
| 10 | kr.81.22200 | kr.812.22 |
| 25 | kr.72.00760 | kr.1,800.19 |
| 50 | kr.66.24260 | kr.3,312.13 |
| 100 | kr.61.34270 | kr.6,134.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.57.18110 | kr.11,436.22 |
| 400 | kr.53.64655 | kr.21,458.62 |
| 600 | kr.51.83178 | kr.31,099.07 |
| 1.000 | kr.49.77901 | kr.49,779.01 |
| Unit Price without VAT: | kr.115.33000 |
|---|---|
| Unit Price with VAT: | kr.144.16250 |


