Upgrade
Upgrade
Similar

Y16291K00000T9R | |
|---|---|
DigiKey Part Number | Y1629-1.0KATR-ND - Tape & Reel (TR) Y1629-1.0KACT-ND - Cut Tape (CT) Y1629-1.0KADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y16291K00000T9R |
Description | RES SMD 1K OHM 0.01% 1/10W 0805 |
Customer Reference | |
Detailed Description | 1 kOhms ±0.01% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y16291K00000T9R Models |
Category | Features Anti-Sulfur, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.24mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y40221K00000T0R | VPG Foil Resistors | 0 | Y4022-1.0KBCT-ND | kr.167.69000 | Upgrade |
| Y40221K00000T9W | VPG Foil Resistors | 0 | Y40221K00000T9W-ND | kr.89.61080 | Upgrade |
| Y40221K00000T9R | VPG Foil Resistors | 0 | 804-1102-1-ND | kr.167.69000 | Similar |


