
Y1629100R000Q9R | |
|---|---|
DigiKey Part Number | Y1629-100DTR-ND - Tape & Reel (TR) Y1629-100DCT-ND - Cut Tape (CT) Y1629-100DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y1629100R000Q9R |
Description | RES SMD 100 OHM 0.02% 1/10W 0805 |
Customer Reference | |
Detailed Description | 100 Ohms ±0.02% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y1629100R000Q9R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±0.2ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.24mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.48.99100 | kr.4,899.10 |
| 200 | kr.45.56250 | kr.9,112.50 |
| 300 | kr.43.80197 | kr.13,140.59 |
| 500 | kr.41.81044 | kr.20,905.22 |
| Unit Price without VAT: | kr.48.99100 |
|---|---|
| Unit Price with VAT: | kr.61.23875 |

