25 kOhms ±0.01% 0.3W Chip Resistor 1206 (3216 Metric) Moisture Resistant, Non-Inductive Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y162525K0000T9R

DigiKey Part Number
804-Y162525K0000T9RTR-ND - Tape & Reel (TR)
804-Y162525K0000T9RCT-ND - Cut Tape (CT)
804-Y162525K0000T9RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Y162525K0000T9R
Description
RES SMD 25K OHM 0.01% 0.3W 1206
Customer Reference
Detailed Description
25 kOhms ±0.01% 0.3W Chip Resistor 1206 (3216 Metric) Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y162525K0000T9R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±0.2ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C
Part Status
Obsolete
Package / Case
1206 (3216 Metric)
Resistance
Supplier Device Package
Tolerance
Size / Dimension
0.126" L x 0.062" W (3.20mm x 1.57mm)
Power (Watts)
Height - Seated (Max)
0.025" (0.64mm)
Composition
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 471
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.135.04000kr.135.04
10kr.95.55000kr.955.50
25kr.84.88240kr.2,122.06
50kr.78.20780kr.3,910.39
100kr.72.53720kr.7,253.72
250kr.66.32960kr.16,582.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.135.04000
Unit Price with VAT:kr.168.80000