
Y16251K27000Q0R | |
|---|---|
DigiKey Part Number | Y16251K27000Q0R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | Y16251K27000Q0R |
Description | RES SMD 1.27KOHM 0.02% 0.3W 1206 |
Customer Reference | |
Detailed Description | 1.27 kOhms ±0.02% 0.3W Chip Resistor 1206 (3216 Metric) Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y16251K27000Q0R Models |
Category | Features Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.126" L x 0.062" W (3.20mm x 1.57mm) |
Power (Watts) | Height - Seated (Max) 0.025" (0.64mm) |
Composition | Number of Terminations 2 |

