Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

Y162510K0000A9R | |
|---|---|
DigiKey Part Number | Y162510K0000A9R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | Y162510K0000A9R |
Description | RES SMD 10K OHM 0.05% 0.3W 1206 |
Customer Reference | |
Detailed Description | 10 kOhms ±0.05% 0.3W Chip Resistor 1206 (3216 Metric) Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y162510K0000A9R Models |
Category | Features Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.126" L x 0.062" W (3.20mm x 1.57mm) |
Power (Watts) | Height - Seated (Max) 0.025" (0.64mm) |
Composition | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y162510K0000T9R | VPG Foil Resistors | 985 | Y1625-10KCT-ND | kr.201.23000 | Upgrade |
| Y402310K0000Q6R | VPG Foil Resistors | 0 | Y402310K0000Q6R-ND | kr.155.40925 | Upgrade |
| Y402310K0000T0R | VPG Foil Resistors | 89 | Y4023-10KBCT-ND | kr.172.32000 | Upgrade |
| Y402310K0000T6R | VPG Foil Resistors | 0 | Y402310K0000T6R-ND | kr.178.70875 | Upgrade |
| Y402310K0000T9R | VPG Foil Resistors | 0 | 804-1101-1-ND | kr.115.71000 | Upgrade |


