
Y16245K00000T9R | |
|---|---|
DigiKey Part Number | Y1624-5.0KTR-ND - Tape & Reel (TR) Y1624-5.0KCT-ND - Cut Tape (CT) Y1624-5.0KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y16245K00000T9R |
Description | RES SMD 5K OHM 0.01% 1/5W 0805 |
Customer Reference | |
Detailed Description | 5 kOhms ±0.01% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y16245K00000T9R Models |
Category | Features Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Power (Watts) | Height - Seated (Max) 0.025" (0.64mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.205.35000 | kr.205.35 |
| 10 | kr.147.27800 | kr.1,472.78 |
| 25 | kr.131.59800 | kr.3,289.95 |
| 50 | kr.121.78880 | kr.6,089.44 |
| 100 | kr.113.45560 | kr.11,345.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.106.37855 | kr.21,275.71 |
| 400 | kr.100.36918 | kr.40,147.67 |
| 600 | kr.97.28318 | kr.58,369.91 |
| Unit Price without VAT: | kr.205.35000 |
|---|---|
| Unit Price with VAT: | kr.256.68750 |

