5 kOhms ±0.01% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Moisture Resistant, Non-Inductive Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y16245K00000T9R

DigiKey Part Number
Y1624-5.0KTR-ND - Tape & Reel (TR)
Y1624-5.0KCT-ND - Cut Tape (CT)
Y1624-5.0KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Y16245K00000T9R
Description
RES SMD 5K OHM 0.01% 1/5W 0805
Customer Reference
Detailed Description
5 kOhms ±0.01% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y16245K00000T9R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±0.2ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C
Part Status
Obsolete
Package / Case
0805 (2012 Metric)
Resistance
Supplier Device Package
Tolerance
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Power (Watts)
Height - Seated (Max)
0.025" (0.64mm)
Composition
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 625
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.205.35000kr.205.35
10kr.147.27800kr.1,472.78
25kr.131.59800kr.3,289.95
50kr.121.78880kr.6,089.44
100kr.113.45560kr.11,345.56
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200kr.106.37855kr.21,275.71
400kr.100.36918kr.40,147.67
600kr.97.28318kr.58,369.91
Manufacturers Standard Package
Unit Price without VAT:kr.205.35000
Unit Price with VAT:kr.256.68750