Y162250R0000F0L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: kr.225.08760
Datasheet
Image for Y162250R0000F0L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y162250R0000F0L

DigiKey Part Number
Y162250R0000F0L-ND
Manufacturer
Manufacturer Product Number
Y162250R0000F0L
Description
RES 50 OHM 8W 1% TO220-2
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
50 Ohms ±1% 8W Through Hole Resistor TO-220-2 Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y162250R0000F0L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±0.2ppm/°C
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
TO-220
Resistance
Size / Dimension
0.400" L x 0.150" W (10.16mm x 3.81mm)
Tolerance
Height - Seated (Max)
0.845" (21.46mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y162250R0000F9LVPG Foil Resistors0Y162250R0000F9L-NDkr.225.08760Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
25kr.225.08760kr.5,627.19
Manufacturers Standard Package
Unit Price without VAT:kr.225.08760
Unit Price with VAT:kr.281.35950