
Y14880R07500B9R | |
|---|---|
DigiKey Part Number | Y14880R07500B9R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | Y14880R07500B9R |
Description | RES 0.075 OHM 0.1% 2W 3637 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 75 mOhms ±0.1% 2W Chip Resistor Nonstandard Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y14880R07500B9R Models |
Category | Features Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case Nonstandard |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.360" L x 0.370" W (9.14mm x 9.40mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.48.72036 | kr.121,800.90 |
| Unit Price without VAT: | kr.48.72036 |
|---|---|
| Unit Price with VAT: | kr.60.90045 |

