
Y14880R04990B0W | |
|---|---|
DigiKey Part Number | Y14880R04990B0W-ND |
Manufacturer | |
Manufacturer Product Number | Y14880R04990B0W |
Description | RES 0.0499 OHM 0.1% 2W 3637 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 49.9 mOhms ±0.1% 2W Chip Resistor Nonstandard Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y14880R04990B0W Models |
Category | Composition |
Mfr | Features Current Sense, Moisture Resistant |
Series | Temperature Coefficient ±15ppm/°C |
Packaging Tray | Operating Temperature -65°C ~ 170°C |
Part Status Active | Package / Case Nonstandard |
Resistance | Size / Dimension 0.360" L x 0.370" W (9.14mm x 9.40mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.82.21960 | kr.4,110.98 |
| Unit Price without VAT: | kr.82.21960 |
|---|---|
| Unit Price with VAT: | kr.102.77450 |

