Upgrade
Upgrade
Similar

Y14880R02000B9R | |
|---|---|
DigiKey Part Number | Y1488-.02BTR-ND - Tape & Reel (TR) Y1488-.02BCT-ND - Cut Tape (CT) Y1488-.02BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y14880R02000B9R |
Description | RES 0.02 OHM 0.1% 2W 3637 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±0.1% 2W Chip Resistor Nonstandard Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y14880R02000B9R Models |
Category | Composition |
Mfr | Features Current Sense, Moisture Resistant |
Series | Temperature Coefficient ±15ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 170°C |
Part Status Active | Package / Case Nonstandard |
Resistance | Size / Dimension 0.360" L x 0.370" W (9.14mm x 9.40mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y14730R02000B9R | VPG Foil Resistors | 0 | Y1473-.02CTR-ND | kr.47.69886 | Upgrade |
| Y14730R02000B9W | VPG Foil Resistors | 0 | Y14730R02000B9W-ND | kr.0.00000 | Upgrade |
| Y14750R02000B9R | VPG Foil Resistors | 0 | Y14750R02000B9R-ND | kr.104.76343 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.147.91000 | kr.147.91 |
| 10 | kr.104.96500 | kr.1,049.65 |
| 25 | kr.93.36280 | kr.2,334.07 |
| 50 | kr.86.10360 | kr.4,305.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.79.47570 | kr.7,947.57 |
| Unit Price without VAT: | kr.147.91000 |
|---|---|
| Unit Price with VAT: | kr.184.88750 |



