10 mOhms ±1% 3W Chip Resistor Nonstandard Current Sense, Moisture Resistant Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y14880R01000F9R

DigiKey Part Number
Y1488-.01CTR-ND - Tape & Reel (TR)
Y1488-.01CCT-ND - Cut Tape (CT)
Y1488-.01CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Y14880R01000F9R
Description
RES 0.01 OHM 1% 3W 3637
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
10 mOhms ±1% 3W Chip Resistor Nonstandard Current Sense, Moisture Resistant Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y14880R01000F9R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Current Sense, Moisture Resistant
Series
Temperature Coefficient
±15ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 170°C
Part Status
Active
Package / Case
Nonstandard
Resistance
Size / Dimension
0.360" L x 0.370" W (9.14mm x 9.40mm)
Tolerance
Height - Seated (Max)
0.035" (0.89mm)
Power (Watts)
Number of Terminations
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 65
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.94.02000kr.94.02
10kr.65.77800kr.657.78
25kr.58.14280kr.1,453.57
50kr.53.36500kr.2,668.25
100kr.49.30430kr.4,930.43
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.44.86056kr.11,215.14
500kr.42.08136kr.21,040.68
750kr.40.65453kr.30,490.90
1.250kr.39.04061kr.48,800.76
Manufacturers Standard Package
Unit Price without VAT:kr.94.02000
Unit Price with VAT:kr.117.52500