
Y14880R01000F9R | |
|---|---|
DigiKey Part Number | Y1488-.01CTR-ND - Tape & Reel (TR) Y1488-.01CCT-ND - Cut Tape (CT) Y1488-.01CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y14880R01000F9R |
Description | RES 0.01 OHM 1% 3W 3637 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 3W Chip Resistor Nonstandard Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y14880R01000F9R Models |
Category | Composition |
Mfr | Features Current Sense, Moisture Resistant |
Series | Temperature Coefficient ±15ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 170°C |
Part Status Active | Package / Case Nonstandard |
Resistance | Size / Dimension 0.360" L x 0.370" W (9.14mm x 9.40mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.94.02000 | kr.94.02 |
| 10 | kr.65.77800 | kr.657.78 |
| 25 | kr.58.14280 | kr.1,453.57 |
| 50 | kr.53.36500 | kr.2,668.25 |
| 100 | kr.49.30430 | kr.4,930.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.44.86056 | kr.11,215.14 |
| 500 | kr.42.08136 | kr.21,040.68 |
| 750 | kr.40.65453 | kr.30,490.90 |
| 1.250 | kr.39.04061 | kr.48,800.76 |
| Unit Price without VAT: | kr.94.02000 |
|---|---|
| Unit Price with VAT: | kr.117.52500 |

