Upgrade
Upgrade
Upgrade

Y14880R00300D9R | |
|---|---|
DigiKey Part Number | Y14880R00300D9R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | Y14880R00300D9R |
Description | RES 0.003 OHM 0.5% 3W 3637 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±0.5% 3W Chip Resistor Nonstandard Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y14880R00300D9R Models |
Category | Composition |
Mfr | Features Current Sense, Moisture Resistant |
Series | Temperature Coefficient ±15ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 170°C |
Part Status Active | Package / Case Nonstandard |
Resistance | Size / Dimension 0.360" L x 0.370" W (9.14mm x 9.40mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y14730R00300B9W | VPG Foil Resistors | 0 | 804-1178-ND | kr.0.00000 | Upgrade |
| Y14880R00300B9R | VPG Foil Resistors | 0 | 804-Y14880R00300B9RCT-ND | kr.97.13000 | Upgrade |
| Y14880R00300B9W | VPG Foil Resistors | 0 | Y14880R00300B9W-ND | kr.82.21960 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.42.56930 | kr.42,569.30 |
| Unit Price without VAT: | kr.42.56930 |
|---|---|
| Unit Price with VAT: | kr.53.21163 |



