Y14880R00200F0R is available for purchase but is not normally stocked.
Available Substitutes:

Similar


VPG Foil Resistors
In Stock: 0
Unit Price: kr.39.94124
Datasheet

Similar


VPG Foil Resistors
In Stock: 0
Unit Price: kr.37.53990
Datasheet

Similar


VPG Foil Resistors
In Stock: 0
Unit Price: kr.42.56930
Datasheet
2 mOhms ±1% 3W Chip Resistor Nonstandard Current Sense, Moisture Resistant Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y14880R00200F0R

DigiKey Part Number
Y14880R00200F0R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
Y14880R00200F0R
Description
RES 0.002 OHM 1% 3W 3637
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
2 mOhms ±1% 3W Chip Resistor Nonstandard Current Sense, Moisture Resistant Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y14880R00200F0R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Tape & Reel (TR)
Package / Case
Nonstandard
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.360" L x 0.370" W (9.14mm x 9.40mm)
Tolerance
Height - Seated (Max)
0.035" (0.89mm)
Power (Watts)
Number of Terminations
4
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y14880R00200B0RVPG Foil Resistors0Y14880R00200B0R-NDkr.39.94124Similar
Y14880R00200C0RVPG Foil Resistors0Y14880R00200C0R-NDkr.37.53990Similar
Y14880R00200D0RVPG Foil Resistors0Y14880R00200D0R-NDkr.42.56930Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.40.42130kr.101,053.25
Unit Price without VAT:kr.40.42130
Unit Price with VAT:kr.50.52663