
Y14870R05000D0R | |
|---|---|
DigiKey Part Number | Y14870R05000D0R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | Y14870R05000D0R |
Description | RES 0.05 OHM 0.5% 1W 2512 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±0.5% 1W Chip Resistor 2512 (6332 Metric) Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y14870R05000D0R Models |
Category | Features Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.37.78514 | kr.18,892.57 |
| Unit Price without VAT: | kr.37.78514 |
|---|---|
| Unit Price with VAT: | kr.47.23143 |

