2.5 mOhms ±1% 7W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Non-Inductive Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y14860R00250F9R

DigiKey Part Number
804-Y14860R00250F9RTR-ND - Tape & Reel (TR)
804-Y14860R00250F9RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
Y14860R00250F9R
Description
CSM5930A 0R0025 1.0% S T 130800
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.5 mOhms ±1% 7W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Non-Inductive Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Non-Inductive
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
Nonstandard
Supplier Device Package
Ratings
-
Size / Dimension
0.591" L x 0.299" W (15.00mm x 7.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.049
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.18.39000kr.18.39
10kr.12.28000kr.122.80
25kr.10.62520kr.265.63
50kr.9.59120kr.479.56
100kr.8.71150kr.871.15
250kr.7.74704kr.1,936.76
500kr.7.14374kr.3,571.87
1.000kr.6.67202kr.6,672.02
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.6.19600kr.12,392.00
4.000kr.5.82630kr.23,305.20
6.000kr.5.63651kr.33,819.06
10.000kr.5.45100kr.54,510.00
Manufacturers Standard Package
Unit Price without VAT:kr.18.39000
Unit Price with VAT:kr.22.98750