0.5 mOhms ±1% 10W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Non-Inductive Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y14860R00050F9R

DigiKey Part Number
804-Y14860R00050F9RTR-ND - Tape & Reel (TR)
804-Y14860R00050F9RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
Y14860R00050F9R
Description
CSM5930A 0R0005 1.0% S T 130800
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.5 mOhms ±1% 10W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Non-Inductive Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Non-Inductive
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
Nonstandard
Supplier Device Package
Ratings
-
Size / Dimension
0.591" L x 0.299" W (15.00mm x 7.60mm)
Height - Seated (Max)
0.047" (1.20mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.169
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.16.62000kr.16.62
10kr.11.06000kr.110.60
25kr.9.56080kr.239.02
50kr.8.62180kr.431.09
100kr.7.82230kr.782.23
250kr.6.94644kr.1,736.61
500kr.6.39850kr.3,199.25
1.000kr.5.93303kr.5,933.03
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.5.20166kr.20,806.64
8.000kr.4.91650kr.39,332.00
12.000kr.4.81900kr.57,828.00
Manufacturers Standard Package
Unit Price without VAT:kr.16.62000
Unit Price with VAT:kr.20.77500