
Y14860R00050F9R | |
|---|---|
DigiKey Part Number | 804-Y14860R00050F9RTR-ND - Tape & Reel (TR) 804-Y14860R00050F9RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | Y14860R00050F9R |
Description | CSM5930A 0R0005 1.0% S T 130800 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.5 mOhms ±1% 10W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Non-Inductive Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Non-Inductive |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Nonstandard |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.591" L x 0.299" W (15.00mm x 7.60mm) |
Tolerance | Height - Seated (Max) 0.047" (1.20mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PEWM5930DL500K9 | C&B/RESI | 1.790 | 4506-PEWM5930DL500K9CT-ND | kr.4.20000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.67000 | kr.16.67 |
| 10 | kr.11.09500 | kr.110.95 |
| 25 | kr.9.59120 | kr.239.78 |
| 50 | kr.8.64900 | kr.432.45 |
| 100 | kr.7.84700 | kr.784.70 |
| 250 | kr.6.96844 | kr.1,742.11 |
| 500 | kr.6.41874 | kr.3,209.37 |
| 1.000 | kr.5.95180 | kr.5,951.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.5.21812 | kr.20,872.48 |
| 8.000 | kr.4.93206 | kr.39,456.48 |
| 12.000 | kr.4.83425 | kr.58,011.00 |
| Unit Price without VAT: | kr.16.67000 |
|---|---|
| Unit Price with VAT: | kr.20.83750 |

