Parametric Equivalent

| Y145327K0000F0L | |
|---|---|
| DigiKey Part Number | Y145327K0000F0L-ND | 
| Manufacturer | |
| Manufacturer Product Number | Y145327K0000F0L | 
| Description | RES 27K OHM 0.6W 1% RADIAL | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 27 kOhms ±1% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil | 
| Datasheet | Datasheet | 
| EDA/CAD Models | Y145327K0000F0L Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Moisture Resistant, Non-Inductive | |
| Temperature Coefficient | ±0.2ppm/°C | |
| Operating Temperature | -55°C ~ 125°C | |
| Package / Case | ||
| Supplier Device Package | - | |
| Size / Dimension | 0.300" L x 0.105" W (7.62mm x 2.67mm) | |
| Height - Seated (Max) | 0.336" (8.53mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 25 | kr.142.33600 | kr.3,558.40 | 
| Unit Price without VAT: | kr.142.33600 | 
|---|---|
| Unit Price with VAT: | kr.177.92000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark