Y145310R0000Q0L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: kr.231.42000
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: kr.231.42000
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: kr.231.42000
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: kr.231.42000
Datasheet
10 Ohms ±0.02% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y145310R0000Q0L

DigiKey Part Number
Y145310R0000Q0L-ND
Manufacturer
Manufacturer Product Number
Y145310R0000Q0L
Description
RES 10 OHM 0.6W 0.02% RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
10 Ohms ±0.02% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y145310R0000Q0L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant, Non-Inductive
Series
Temperature Coefficient
±0.2ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.300" L x 0.105" W (7.62mm x 2.67mm)
Tolerance
Height - Seated (Max)
0.336" (8.53mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y144510R0000Q0LVPG Foil Resistors0Y144510R0000Q0L-NDkr.231.42000Parametric Equivalent
Y144510R0000Q9LVPG Foil Resistors0Y144510R0000Q9L-NDkr.231.42000Parametric Equivalent
Y145310R0000Q9LVPG Foil Resistors0Y145310R0000Q9L-NDkr.231.42000Parametric Equivalent
Y145410R0000Q0LVPG Foil Resistors0Y145410R0000Q0L-NDkr.231.42000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
25kr.231.42000kr.5,785.50
Manufacturers Standard Package
Unit Price without VAT:kr.231.42000
Unit Price with VAT:kr.289.27500