Y145310K0000T9L is out of stock and can be placed on backorder.
Available Substitutes:

Similar


VPG Foil Resistors
In Stock: 0
Unit Price: kr.284.26040
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: kr.213.91920
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: kr.213.91920
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: kr.167.02840
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: kr.213.91920
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: kr.256.45000
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: kr.213.91920
Datasheet
10 kOhms ±0.01% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y145310K0000T9L

DigiKey Part Number
Y1453-10K-ND
Manufacturer
Manufacturer Product Number
Y145310K0000T9L
Description
RES 10K OHM 0.6W 0.01% RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.01% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y145310K0000T9L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant, Non-Inductive
Series
Temperature Coefficient
±0.2ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.300" L x 0.105" W (7.62mm x 2.67mm)
Tolerance
Height - Seated (Max)
0.336" (8.53mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y507710K0000T9LVPG Foil Resistors0Y507710K0000T9L-NDkr.284.26040Similar
Y144510K0000V0LVPG Foil Resistors0Y144510K0000V0L-NDkr.213.91920Parametric Equivalent
Y144510K0000V9LVPG Foil Resistors0Y144510K0000V9L-NDkr.213.91920Parametric Equivalent
Y145310K0000T0LVPG Foil Resistors0Y145310K0000T0L-NDkr.167.02840Parametric Equivalent
Y145310K0000V0LVPG Foil Resistors0Y145310K0000V0L-NDkr.213.91920Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.207.32000kr.207.32
10kr.148.76200kr.1,487.62
25kr.132.93960kr.3,323.49
50kr.123.04160kr.6,152.08
100kr.114.63540kr.11,463.54
250kr.105.43368kr.26,358.42
500kr.99.68192kr.49,840.96
Manufacturers Standard Package
Unit Price without VAT:kr.207.32000
Unit Price with VAT:kr.259.15000