
Y145310K0000D0L | |
|---|---|
DigiKey Part Number | Y145310K0000D0L-ND |
Manufacturer | |
Manufacturer Product Number | Y145310K0000D0L |
Description | RES 10K OHM 0.6W 0.5% RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.5% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y145310K0000D0L Models |
Category | Composition |
Mfr | Features Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±0.2ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.300" L x 0.105" W (7.62mm x 2.67mm) |
Tolerance | Height - Seated (Max) 0.336" (8.53mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.136.66760 | kr.3,416.69 |
| Unit Price without VAT: | kr.136.66760 |
|---|---|
| Unit Price with VAT: | kr.170.83450 |

