Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Y144510K0000V9L | |
|---|---|
DigiKey Part Number | Y144510K0000V9L-ND |
Manufacturer | |
Manufacturer Product Number | Y144510K0000V9L |
Description | RES 10K OHM 0.005% 0.6W RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.005% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±0.2ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.300" L x 0.105" W (7.62mm x 2.67mm) | |
Height - Seated (Max) | 0.336" (8.53mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.199.44440 | kr.4,986.11 |
| Unit Price without VAT: | kr.199.44440 |
|---|---|
| Unit Price with VAT: | kr.249.30550 |


