Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

Y1365V0207BT9R | |
|---|---|
DigiKey Part Number | Y1365V0207BT9R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | Y1365V0207BT9R |
Description | RES ARRAY 4 RES MULT OHM 8SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5k, 10k Ohm ±0.1% 100mW Power Per Element Isolated 4 Resistor Network/Array ±2ppm/°C 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | Y1365V0207BT9R Models |
Category | Resistor-Ratio-Drift ±0.5ppm/°C |
Manufacturer VPG Foil Resistors | Number of Pins 8 |
Series | Power Per Element 100mW |
Packaging Tape & Reel (TR) | Temperature Coefficient ±2ppm/°C |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 5k, 10k | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Tolerance ±0.1% | Size / Dimension 0.197" L x 0.157" W (5.00mm x 3.99mm) |
Number of Resistors 4 | Height - Seated (Max) 0.073" (1.86mm) |
Resistor Matching Ratio ±0.01% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y1365V0207QT9R | VPG Foil Resistors | 0 | Y1365V0207QT9R-ND | kr.24.84190 | Upgrade |
| Y1365V0207QT9U | VPG Foil Resistors | 0 | Y1365V0207QT9U-ND | kr.42.20080 | Upgrade |
| Y1747V0207AA9W | VPG Foil Resistors | 0 | Y1747V0207AA9W-ND | kr.43.75480 | Upgrade |
| Y1747V0207BA9W | VPG Foil Resistors | 0 | Y1747V0207BA9W-ND | kr.40.63960 | Upgrade |
| Y1365V0207AT0W | VPG Foil Resistors | 0 | Y1365V0207AT0W-ND | kr.39.36320 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.155.04597 | kr.155,045.97 |
| Unit Price without VAT: | kr.155.04597 |
|---|---|
| Unit Price with VAT: | kr.193.80746 |


