
Y1365V0191BT9W | |
|---|---|
DigiKey Part Number | 804-1200-ND |
Manufacturer | |
Manufacturer Product Number | Y1365V0191BT9W |
Description | RES ARRAY 4 RES 1K OHM 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm ±0.1% 100mW Power Per Element Isolated 4 Resistor Network/Array ±2ppm/°C 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | VPG Foil Resistors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 1k | |
Tolerance | ±0.1% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | ±0.01% | |
Resistor-Ratio-Drift | ±0.5ppm/°C | |
Number of Pins | 8 | |
Power Per Element | 100mW | |
Temperature Coefficient | ±2ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | - | |
Size / Dimension | 0.197" L x 0.157" W (5.00mm x 3.99mm) | |
Height - Seated (Max) | 0.073" (1.86mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.447.24000 | kr.447.24 |
| 10 | kr.329.23400 | kr.3,292.34 |
| 25 | kr.297.38120 | kr.7,434.53 |
| 50 | kr.277.45960 | kr.13,872.98 |
| 100 | kr.260.54190 | kr.26,054.19 |
| 250 | kr.242.02852 | kr.60,507.13 |
| Unit Price without VAT: | kr.447.24000 |
|---|---|
| Unit Price with VAT: | kr.559.05000 |

