Y1365V0008DQ9R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: kr.263.61720
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: kr.177.79516
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: kr.177.79516
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: kr.304.22120
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: kr.185.31313
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: kr.314.80640
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: kr.314.80640
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: kr.185.31313
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 444
Unit Price: kr.508.15000
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: kr.314.80640
Datasheet
10k Ohm ±0.02% 100mW Power Per Element Isolated 4 Resistor Network/Array ±2ppm/°C 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y1365V0008DQ9R

DigiKey Part Number
Y1365V0008DQ9R-ND
Manufacturer
Manufacturer Product Number
Y1365V0008DQ9R
Description
SMN 10K0/10K0/10K0/10K0 TCR2 D Q
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10k Ohm ±0.02% 100mW Power Per Element Isolated 4 Resistor Network/Array ±2ppm/°C 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistor-Ratio-Drift
±0.5ppm/°C
Manufacturer
VPG Foil Resistors
Number of Pins
8
Series
Power Per Element
100mW
Packaging
Strip
Temperature Coefficient
±2ppm/°C
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Circuit Type
Isolated
Mounting Type
Surface Mount
Resistance (Ohms)
10k
Package / Case
8-SOIC (0.154", 3.90mm Width)
Tolerance
±0.02%
Size / Dimension
0.197" L x 0.157" W (5.00mm x 3.99mm)
Number of Resistors
4
Height - Seated (Max)
0.073" (1.86mm)
Resistor Matching Ratio
±0.02%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y1365V0008DQ9WVPG Foil Resistors0Y1365V0008DQ9W-NDkr.263.61720Parametric Equivalent
Y1365V0008QQ0RVPG Foil Resistors0Y1365V0008QQ0R-NDkr.177.79516Parametric Equivalent
Y1365V0008QQ9RVPG Foil Resistors0Y1365V0008QQ9R-NDkr.177.79516Parametric Equivalent
Y1365V0008QQ9UVPG Foil Resistors0Y1365V0008QQ9U-NDkr.304.22120Parametric Equivalent
Y1365V0008QT0RVPG Foil Resistors0Y1365V0008QT0R-NDkr.185.31313Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Strip
QuantityUnit PriceExt Price
25kr.363.98960kr.9,099.74
Manufacturers Standard Package
Unit Price without VAT:kr.363.98960
Unit Price with VAT:kr.454.98700