Y12881K10000B0L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: kr.118.52760
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: kr.113.05240
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: kr.102.58120
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: kr.145.59680
Datasheet
Image for Y12881K10000B0L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y12881K10000B0L

DigiKey Part Number
Y12881K10000B0L-ND
Manufacturer
Manufacturer Product Number
Y12881K10000B0L
Description
RES 1.1K OHM 0.6W 0.1% RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.1 kOhms ±0.1% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant, Non-Inductive
Series
Temperature Coefficient
±2ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.300" L x 0.105" W (7.62mm x 2.67mm)
Tolerance
Height - Seated (Max)
0.336" (8.53mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y00621K10000B0LVPG Foil Resistors0Y00621K10000B0L-NDkr.118.52760Parametric Equivalent
Y07851K10000A9LVPG Foil Resistors0Y07851K10000A9L-NDkr.113.05240Parametric Equivalent
Y07851K10000B9LVPG Foil Resistors0Y07851K10000B9L-NDkr.102.58120Parametric Equivalent
Y14531K10000B9LVPG Foil Resistors0Y14531K10000B9L-NDkr.145.59680Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
25kr.158.04080kr.3,951.02
Manufacturers Standard Package
Unit Price without VAT:kr.158.04080
Unit Price with VAT:kr.197.55100