10 Ohms ±0.1% 0.6W Chip Resistor 3017 J-Lead Moisture Resistant, Non-Inductive, Pulse Withstanding Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y116910R0000B9R

DigiKey Part Number
Y1169-10TR-ND - Tape & Reel (TR)
Y1169-10CT-ND - Cut Tape (CT)
Y1169-10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Y116910R0000B9R
Description
RES SMD 10 OHM 0.1% 0.6W J LEAD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
10 Ohms ±0.1% 0.6W Chip Resistor 3017 J-Lead Moisture Resistant, Non-Inductive, Pulse Withstanding Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y116910R0000B9R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant, Non-Inductive, Pulse Withstanding
Mfr
Temperature Coefficient
±2ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
3017 J-Lead
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.287" L x 0.170" W (7.29mm x 4.32mm)
Tolerance
Height - Seated (Max)
0.122" (3.10mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 41
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.148.04000kr.148.04
10kr.105.07900kr.1,050.79
25kr.93.46440kr.2,336.61
50kr.86.19860kr.4,309.93
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.80.02540kr.8,002.54
200kr.74.78250kr.14,956.50
300kr.72.08980kr.21,626.94
500kr.69.04488kr.34,522.44
700kr.67.23017kr.47,061.12
Manufacturers Standard Package
Unit Price without VAT:kr.148.04000
Unit Price with VAT:kr.185.05000