
Y116910K0000T9R | |
---|---|
DigiKey Part Number | Y1169-10KTR-ND - Tape & Reel (TR) Y1169-10KCT-ND - Cut Tape (CT) Y1169-10KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y116910K0000T9R |
Description | RES SMD 10KOHM 0.01% 0.6W J LEAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.01% 0.6W Chip Resistor 3017 J-Lead Moisture Resistant, Non-Inductive, Pulse Withstanding Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y116910K0000T9R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive, Pulse Withstanding | |
Temperature Coefficient | ±2ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 3017 J-Lead | |
Supplier Device Package | ||
Size / Dimension | 0.287" L x 0.170" W (7.29mm x 4.32mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.198.02000 | kr.198.02 |
10 | kr.141.90100 | kr.1,419.01 |
25 | kr.126.74800 | kr.3,168.70 |
50 | kr.117.26840 | kr.5,863.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | kr.85.07330 | kr.8,507.33 |
200 | kr.79.55490 | kr.15,910.98 |
300 | kr.76.72087 | kr.23,016.26 |
500 | kr.73.51540 | kr.36,757.70 |
700 | kr.71.60613 | kr.50,124.29 |
Unit Price without VAT: | kr.198.02000 |
---|---|
Unit Price with VAT: | kr.247.52500 |