
Y1169100R000T9R | |
|---|---|
DigiKey Part Number | Y1169-100TR-ND - Tape & Reel (TR) Y1169-100CT-ND - Cut Tape (CT) Y1169-100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y1169100R000T9R |
Description | RES SMD 100OHM 0.01% 0.6W J LEAD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.01% 0.6W Chip Resistor 3017 J-Lead Moisture Resistant, Non-Inductive, Pulse Withstanding Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y1169100R000T9R Models |
Category | Features Moisture Resistant, Non-Inductive, Pulse Withstanding |
Mfr | Temperature Coefficient ±2ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 3017 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.287" L x 0.170" W (7.29mm x 4.32mm) |
Tolerance | Height - Seated (Max) 0.122" (3.10mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y1746100R000T9R | VPG Foil Resistors | 1.836 | Y1746-100ACT-ND | kr.257.02000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.200.09000 | kr.200.09 |
| 10 | kr.143.38500 | kr.1,433.85 |
| 25 | kr.128.07040 | kr.3,201.76 |
| 50 | kr.118.49200 | kr.5,924.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.110.35530 | kr.11,035.53 |
| 200 | kr.103.44405 | kr.20,688.81 |
| 300 | kr.99.89537 | kr.29,968.61 |
| 500 | kr.95.88108 | kr.47,940.54 |
| Unit Price without VAT: | kr.200.09000 |
|---|---|
| Unit Price with VAT: | kr.250.11250 |

