500 Ohms ±0.01% 0.25W, 1/4W Chip Resistor 2512 J-Lead Moisture Resistant, Non-Inductive, Pulse Withstanding Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y1121500R000T9R

DigiKey Part Number
Y1121-500TR-ND - Tape & Reel (TR)
Y1121-500CT-ND - Cut Tape (CT)
Y1121-500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Y1121500R000T9R
Description
RES SMD 500OHM 0.01% 1/4W J LEAD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
500 Ohms ±0.01% 0.25W, 1/4W Chip Resistor 2512 J-Lead Moisture Resistant, Non-Inductive, Pulse Withstanding Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y1121500R000T9R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant, Non-Inductive, Pulse Withstanding
Mfr
Temperature Coefficient
±2ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 J-Lead
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.236" L x 0.126" W (5.99mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.110" (2.79mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 549
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.135.04000kr.135.04
10kr.95.55000kr.955.50
25kr.84.88240kr.2,122.06
50kr.78.20780kr.3,910.39
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.72.53720kr.7,253.72
200kr.67.71975kr.13,543.95
300kr.65.24643kr.19,573.93
500kr.62.44862kr.31,224.31
700kr.60.78104kr.42,546.73
1.000kr.59.15296kr.59,152.96
Manufacturers Standard Package
Unit Price without VAT:kr.135.04000
Unit Price with VAT:kr.168.80000