
Y11211K00000T9R | |
|---|---|
DigiKey Part Number | Y1121-1.0KTR-ND - Tape & Reel (TR) Y1121-1.0KCT-ND - Cut Tape (CT) Y1121-1.0KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y11211K00000T9R |
Description | RES SMD 1K OHM 0.01% 1/4W J LEAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.01% 0.25W, 1/4W Chip Resistor 2512 J-Lead Moisture Resistant, Non-Inductive, Pulse Withstanding Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y11211K00000T9R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive, Pulse Withstanding | |
Temperature Coefficient | ±2ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 2512 J-Lead | |
Supplier Device Package | ||
Size / Dimension | 0.236" L x 0.126" W (5.99mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.128.55000 | kr.128.55 |
| 10 | kr.90.85500 | kr.908.55 |
| 25 | kr.80.65600 | kr.2,016.40 |
| 50 | kr.74.27700 | kr.3,713.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.67.14970 | kr.6,714.97 |
| 200 | kr.62.64500 | kr.12,529.00 |
| 300 | kr.60.33137 | kr.18,099.41 |
| 500 | kr.57.71460 | kr.28,857.30 |
| 700 | kr.56.15546 | kr.39,308.82 |
| 1.000 | kr.54.63266 | kr.54,632.66 |
| Unit Price without VAT: | kr.128.55000 |
|---|---|
| Unit Price with VAT: | kr.160.68750 |

