
Y1121113R600T9R | |
|---|---|
DigiKey Part Number | Y1121113R600T9R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | Y1121113R600T9R |
Description | RES SMD 113.6 OHM 1/4W J LEAD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 113.6 Ohms ±0.01% 0.25W, 1/4W Chip Resistor 2512 J-Lead Moisture Resistant, Non-Inductive, Pulse Withstanding Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y1121113R600T9R Models |
Category | Features Moisture Resistant, Non-Inductive, Pulse Withstanding |
Mfr | Temperature Coefficient ±2ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case 2512 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.236" L x 0.126" W (5.99mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.110" (2.79mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.65.22085 | kr.163,052.12 |
| Unit Price without VAT: | kr.65.22085 |
|---|---|
| Unit Price with VAT: | kr.81.52606 |

