Upgrade
Upgrade

Y1121100R000T9R | |
|---|---|
DigiKey Part Number | Y1121-100TR-ND - Tape & Reel (TR) Y1121-100CT-ND - Cut Tape (CT) Y1121-100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y1121100R000T9R |
Description | RES SMD 100OHM 0.01% 1/4W J LEAD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.01% 0.25W, 1/4W Chip Resistor 2512 J-Lead Moisture Resistant, Non-Inductive, Pulse Withstanding Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y1121100R000T9R Models |
Category | Features Moisture Resistant, Non-Inductive, Pulse Withstanding |
Mfr | Temperature Coefficient ±2ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.236" L x 0.126" W (5.99mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.110" (2.79mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y1745100R000T9L | VPG Foil Resistors | 0 | Y1745100R000T9L-ND | kr.19.55840 | Upgrade |
| Y1745100R000T9R | VPG Foil Resistors | 0 | Y1745-100ACT-ND | kr.23.01000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.125.91000 | kr.125.91 |
| 10 | kr.88.90600 | kr.889.06 |
| 25 | kr.78.90000 | kr.1,972.50 |
| 50 | kr.72.64120 | kr.3,632.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.67.32510 | kr.6,732.51 |
| 200 | kr.62.80815 | kr.12,561.63 |
| 300 | kr.60.48867 | kr.18,146.60 |
| 500 | kr.57.86492 | kr.28,932.46 |
| 700 | kr.56.30201 | kr.39,411.41 |
| 1.000 | kr.54.77487 | kr.54,774.87 |
| Unit Price without VAT: | kr.125.91000 |
|---|---|
| Unit Price with VAT: | kr.157.38750 |


