Similar
Similar
Similar
Similar
Parametric Equivalent

Y0934100K000T0L | |
|---|---|
DigiKey Part Number | Y0934100K000T0L-ND |
Manufacturer | |
Manufacturer Product Number | Y0934100K000T0L |
Description | RES 100K OHM .3W .01% RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.01% 0.3W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y0934100K000T0L Models |
Category | Composition |
Mfr | Features Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±2ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 150°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.264" L x 0.109" W (6.70mm x 2.78mm) |
Tolerance | Height - Seated (Max) 0.354" (9.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y0007100K000T0L | VPG Foil Resistors | 0 | Y0007100K000T0L-ND | kr.183.80440 | Similar |
| Y0077100K000T0L | VPG Foil Resistors | 0 | Y0077100K000T0L-ND | kr.440.82800 | Similar |
| Y0785100K000T0L | VPG Foil Resistors | 0 | Y0785100K000T0L-ND | kr.183.80440 | Similar |
| Y0793100K000T0L | VPG Foil Resistors | 0 | Y0793100K000T0L-ND | kr.183.80440 | Similar |
| Y0934100K000T9L | VPG Foil Resistors | 0 | Y0934100K000T9L-ND | kr.140.47400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.140.47400 | kr.3,511.85 |
| Unit Price without VAT: | kr.140.47400 |
|---|---|
| Unit Price with VAT: | kr.175.59250 |



