Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Y09261R00000F0L | |
|---|---|
DigiKey Part Number | Y09261R00000F0L-ND |
Manufacturer | |
Manufacturer Product Number | Y09261R00000F0L |
Description | RES 1 OHM 8W 1% TO220-4 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 8W Through Hole Resistor TO-220-4 Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y09261R00000F0L Models |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±2ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package TO-220 |
Resistance | Size / Dimension 0.400" L x 0.150" W (10.16mm x 3.81mm) |
Tolerance | Height - Seated (Max) 0.845" (21.46mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y09261R00000A0L | VPG Foil Resistors | 0 | Y09261R00000A0L-ND | kr.271.30120 | Upgrade |
| Y09261R00000Q0L | VPG Foil Resistors | 0 | Y09261R00000Q0L-ND | kr.273.96920 | Upgrade |
| Y09261R00000D0L | VPG Foil Resistors | 0 | Y09261R00000D0L-ND | kr.253.99040 | Parametric Equivalent |
| Y09261R00000D9L | VPG Foil Resistors | 0 | Y09261R00000D9L-ND | kr.253.99040 | Parametric Equivalent |
| Y09261R00000F9L | VPG Foil Resistors | 0 | Y0926-1.0B-ND | kr.229.19000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.246.10120 | kr.6,152.53 |
| Unit Price without VAT: | kr.246.10120 |
|---|---|
| Unit Price with VAT: | kr.307.62650 |


