
Y08560R20000F9W | |
|---|---|
DigiKey Part Number | 804-1189-ND |
Manufacturer | |
Manufacturer Product Number | Y08560R20000F9W |
Description | RES 0.2 OHM 1W 2516 WIDE |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 1W Chip Resistor Wide 2516 (6440 Metric), 1625 Current Sense, Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y08560R20000F9W Models |
Category | Features Current Sense, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±2ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tray | Package / Case Wide 2516 (6440 Metric), 1625 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.160" L x 0.250" W (4.06mm x 6.35mm) |
Tolerance | Height - Seated (Max) 0.040" (1.02mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.114.56000 | kr.114.56 |
| 10 | kr.80.67700 | kr.806.77 |
| 25 | kr.71.50520 | kr.1,787.63 |
| 50 | kr.65.76600 | kr.3,288.30 |
| 100 | kr.60.89130 | kr.6,089.13 |
| 250 | kr.55.55488 | kr.13,888.72 |
| 500 | kr.52.21826 | kr.26,109.13 |
| 1.000 | kr.49.38518 | kr.49,385.18 |
| Unit Price without VAT: | kr.114.56000 |
|---|---|
| Unit Price with VAT: | kr.143.20000 |

