Upgrade
Upgrade

Y08560R01000J0W | |
|---|---|
DigiKey Part Number | Y08560R01000J0W-ND |
Manufacturer | |
Manufacturer Product Number | Y08560R01000J0W |
Description | RES 0.01 OHM 1W 2516 WIDE |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±5% 1W Chip Resistor Wide 2516 (6440 Metric), 1625 Current Sense, Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y08560R01000J0W Models |
Category | Features Current Sense, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±2ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tray | Package / Case Wide 2516 (6440 Metric), 1625 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.160" L x 0.250" W (4.06mm x 6.35mm) |
Tolerance | Height - Seated (Max) 0.040" (1.02mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y08560R01000F0W | VPG Foil Resistors | 0 | Y08560R01000F0W-ND | kr.115.98900 | Upgrade |
| Y08560R01000F9W | VPG Foil Resistors | 0 | Y0856-.01A-ND | kr.115.98900 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.94.80700 | kr.4,740.35 |
| Unit Price without VAT: | kr.94.80700 |
|---|---|
| Unit Price with VAT: | kr.118.50875 |


