Direct
Parametric Equivalent

Y079318K0790A0L | |
|---|---|
DigiKey Part Number | Y079318K0790A0L-ND |
Manufacturer | |
Manufacturer Product Number | Y079318K0790A0L |
Description | RES 18.079K OHM 0.6W 0.05% RAD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 18.079 kOhms ±0.05% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y079318K0790A0L Models |
Category | Composition |
Mfr | Features Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±2ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.300" L x 0.098" W (7.62mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.336" (8.53mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y078518K0790A0L | VPG Foil Resistors | 0 | Y078518K0790A0L-ND | kr.113.05240 | Direct |
| Y079318K0790A9L | VPG Foil Resistors | 0 | Y079318K0790A9L-ND | kr.113.05240 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.113.05240 | kr.2,826.31 |
| Unit Price without VAT: | kr.113.05240 |
|---|---|
| Unit Price with VAT: | kr.141.31550 |


