
Y0773150K000B9L | |
|---|---|
DigiKey Part Number | Y0773150K000B9L-ND |
Manufacturer | |
Manufacturer Product Number | Y0773150K000B9L |
Description | RES 150K OHM 2W 0.1% RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±0.1% 2W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y0773150K000B9L Models |
Category | Composition |
Mfr | Features Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±2ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 1.200" L x 0.260" W (30.48mm x 6.60mm) |
Tolerance | Height - Seated (Max) 0.413" (10.49mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.217.52800 | kr.5,438.20 |
| Unit Price without VAT: | kr.217.52800 |
|---|---|
| Unit Price with VAT: | kr.271.91000 |

