Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

Y007710K0000T9L | |
|---|---|
DigiKey Part Number | Y007710K0000T9L-ND |
Manufacturer | |
Manufacturer Product Number | Y007710K0000T9L |
Description | RES 10K OHM 0.6W 0.01% RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.01% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y007710K0000T9L Models |
Category | Composition |
Mfr | Features Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±2ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.435" L x 0.185" W (11.05mm x 4.70mm) |
Tolerance | Height - Seated (Max) 0.430" (10.92mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y000710K0000T139L | VPG Foil Resistors | 0 | Y000710K0000T139L-ND | kr.119.19960 | Similar |
| Y000710K0000T9L | VPG Foil Resistors | 0 | Y0007-10K-ND | kr.143.09000 | Similar |
| Y078510K0000T9L | VPG Foil Resistors | 0 | Y0785-10KA-ND | kr.130.92000 | Similar |
| Y079310K0000T9L | VPG Foil Resistors | 0 | Y079310K0000T9L-ND | kr.119.19960 | Similar |
| Y087510K0000T9L | VPG Foil Resistors | 0 | Y087510K0000T9L-ND | kr.94.61320 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.290.54200 | kr.7,263.55 |
| Unit Price without VAT: | kr.290.54200 |
|---|---|
| Unit Price with VAT: | kr.363.17750 |




