Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

Y0077100K000T9L | |
|---|---|
DigiKey Part Number | Y0077100K000T9L-ND |
Manufacturer | |
Manufacturer Product Number | Y0077100K000T9L |
Description | RES 100K OHM 0.6W 0.01% RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.01% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y0077100K000T9L Models |
Category | Composition |
Mfr | Features Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±2ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.435" L x 0.185" W (11.05mm x 4.70mm) |
Tolerance | Height - Seated (Max) 0.430" (10.92mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y0007100K000T9L | VPG Foil Resistors | 0 | Y0007-100K-ND | kr.216.51000 | Similar |
| Y0771100K000T9L | VPG Foil Resistors | 0 | Y0771100K000T9L-ND | kr.192.42160 | Similar |
| Y0785100K000T9L | VPG Foil Resistors | 0 | 804-Y0785100K000T9L-ND | kr.312.82000 | Similar |
| Y0793100K000T9L | VPG Foil Resistors | 0 | Y0793100K000T9L-ND | kr.183.80440 | Similar |
| Y0934100K000T9L | VPG Foil Resistors | 0 | Y0934100K000T9L-ND | kr.140.47400 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.440.82800 | kr.11,020.70 |
| Unit Price without VAT: | kr.440.82800 |
|---|---|
| Unit Price with VAT: | kr.551.03500 |




