Parametric Equivalent

Y00695K00000J9L | |
|---|---|
DigiKey Part Number | 804-1097-ND |
Manufacturer | |
Manufacturer Product Number | Y00695K00000J9L |
Description | TRIMMER 5K OHM 0.25W PC PIN TOP |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Metal Foil 21.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±10ppm/°C |
Manufacturer VPG Foil Resistors | Number of Turns 21.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Metal Foil |
Part Status Active | Mounting Type Through Hole |
Resistance 5 kOhms | Termination Style PC Pins |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.375" x 0.170" Face (9.53mm x 4.32mm) |
Tolerance ±5% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y00695K00000J0L | VPG Foil Resistors | 0 | Y00695K00000J0L-ND | kr.223.80440 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.370.38000 | kr.370.38 |
| 10 | kr.270.90800 | kr.2,709.08 |
| 25 | kr.244.05200 | kr.6,101.30 |
| 50 | kr.227.25600 | kr.11,362.80 |
| 100 | kr.212.99100 | kr.21,299.10 |
| 250 | kr.197.38144 | kr.49,345.36 |
| Unit Price without VAT: | kr.370.38000 |
|---|---|
| Unit Price with VAT: | kr.462.97500 |


