
Y0062500R000T9L | |
|---|---|
DigiKey Part Number | 804-Y0062500R000T9L-ND |
Manufacturer | |
Manufacturer Product Number | Y0062500R000T9L |
Description | RES 500 OHM 0.6W 0.01% RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms ±0.01% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y0062500R000T9L Models |
Category | Composition |
Mfr | Features Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±1ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.300" L x 0.105" W (7.62mm x 2.67mm) |
Tolerance | Height - Seated (Max) 0.336" (8.53mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.240.16000 | kr.240.16 |
| 10 | kr.173.16400 | kr.1,731.64 |
| 25 | kr.155.06360 | kr.3,876.59 |
| 50 | kr.143.74040 | kr.7,187.02 |
| 100 | kr.134.12400 | kr.13,412.40 |
| 250 | kr.123.59832 | kr.30,899.58 |
| 500 | kr.117.01864 | kr.58,509.32 |
| Unit Price without VAT: | kr.240.16000 |
|---|---|
| Unit Price with VAT: | kr.300.20000 |

